MBR15U45HE3-TP

Micro Commercial Components (MCC)
833-MBR15U45HE3-TP
MBR15U45HE3-TP

Mfr.:

Description:
Schottky Diodes & Rectifiers 45V 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,467 € 1 868,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-277-3
Single
Si
15 A
45 V
540 mV
300 A
100 uA
- 55 C
+ 150 C
MBR15U45
AEC-Q101
Reel
Brand: Micro Commercial Components (MCC)
Operating Temperature Range: - 55 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 45 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99

MBRxxHE3 Automotive Schottky Barrier Rectifiers

Micro Commercial Components (MCC) MBRxxHE3 Automotive Schottky Barrier Rectifiers (SBRs) are designed for high-power, small area, and high surge forward current requirements. These Schottky rectifiers are available in a TO-277 package, allowing current capacities up to 15A, blocking voltages from 45V to 200V and small reverse currents of 10µA at 25°C. The Micro Commercial Components MBRxxHE3 SBRs are ideal for low power - high-efficiency applications in automotive environments, reverse battery protection, DC-DC blocking/conducting element on switching power supplies, freewheeling applications, and ORing bus voltages.