PJQ44607AP-AU_R2_002A1

Panjit
241-PJQ44607AUR202A1
PJQ44607AP-AU_R2_002A1

Mfr.:

Description:
MOSFETs 60V P-Channel Enhancement Mode MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 880

Stock:
4 880 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,528 € 5,28 €
0,345 € 34,50 €
0,266 € 133,00 €
0,218 € 218,00 €
Full Reel (Order in multiples of 5000)
0,194 € 970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN3333-8
P-Channel
1 Channel
60 V
25 A
41 mOhms
- 20 V, 20 V
2.5 V
35 nC
- 55 C
+ 175 C
54 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Panjit
Configuration: Single
Fall Time: 29 ns
Product Type: MOSFETs
Rise Time: 3.6 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 58 ns
Typical Turn-On Delay Time: 5.2 ns
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

60V Automotive P-Channel MOSFETs

PANJIT 60V Automotive P-Channel MOSFETs are designed with advanced trench process technology to minimize RDS(ON) while maximizing avalanche ruggedness and space usage. With AEC-Q101 qualification and a high junction temperature of +175°C, these MOSFETs are the optimal choice for automotive design engineers who wish to simplify circuitry while optimizing performance. PANJIT’s P-channel MOSFETs can reduce the circuit complexity of power designs. These components are available in a wide range of compact packages, including SOT-23, SOT-23 6L-1, DFN2020B-6L, DFN3333-8L, DFN5060-8L, and TO-252AA.

60V P-Channel Enhancement Mode MOSFETs

PANJIT 60V P-Channel Enhancement Mode MOSFETs are designed with advanced trench technology to minimize RDS(ON) while maximizing avalanche ruggedness and space usage while maintaining superior switching performance. The devices feature a 200mA to 16A continuous drain current, a 1.1nC to 22nC gate charge, and 300mW to 50W power dissipation. The MOSFETs include advanced Trench Process technology and are optimized for use as relay drivers and line drivers. With AEC-Q101 qualification options and a high junction temperature of 175°C, the MOSFETs are ideal for automotive design engineers to simplify circuitry while optimizing performances.