WNSC2D10650BJ

WeEn Semiconductors
771-WNSC2D10650BJ
WNSC2D10650BJ

Mfr.:

Description:
SiC Schottky Diodes WNSC2D10650B/TO263/REEL 13\" Q1/T1 *STANDARD MARK SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 704

Stock:
4 704 Can Dispatch Immediately
Quantities greater than 4704 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,26 € 2,26 €
1,46 € 14,60 €
1,04 € 104,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 800)
0,755 € 604,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: SiC Schottky Diodes
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
10 A
650 V
1.5 V
450 A
500 nA
+ 175 C
76
Reel
Cut Tape
MouseReel
Brand: WeEn Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Part # Aliases: 934072231118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

WNSC Silicon Carbide Schottky Diodes

WeEn Semiconductors WNSC Silicon Carbide (SiC) Schottky Diodes are optimized for use in high-frequency switched-mode power supplies. SiC devices provide many advantages over silicon, including no reverse recovery current, temperature-independent switching, and excellent thermal performance. These features result in higher efficiency, faster operating frequency, higher power density, lower EMI, and reduced system size and cost. WeEn WNSC Silicon Carbide Schottky Diodes are offered in TO-220-2, TO-247-2, and TO-247-3 packages and are lead-free, halogen-free, and RoHS compliant.