S1 Series Rectifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
YAGEO Rectifiers 50V 1A GLASS PASSIVE MAX DC a. 25C 10uA 7 818In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 50 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 100V 1A GLASS PASSIVE MAX DC a. 25C 10uA 7 658In Stock
5 000Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 100 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 200V 1A GLASS PASSIVE MAX DC a. 25C 10uA 9 140In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 200 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 400V 1A GLASS PASSIVE MAX DC a. 25C 10uA 6 615In Stock
10 000Expected 01/09/2026
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 400 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 800V 1A GLASS PASSIVE MAX DC a. 25C 10uA 9 900In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 800 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 1KV 1A GLASS PASSIVE MAX DC a. 25C 10uA 10 257In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 1 kV Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel
YAGEO Rectifiers 600V 1A GLASS PASSIVE MAX DC a. 25C 10uA 3 798In Stock
10 000On Order
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT DO-214AC-2 600 V Standard Recovery Rectifier Single 1.1 V 30 A 10 uA - 55 C + 150 C S1 Reel, Cut Tape, MouseReel