2.5 % LDO Voltage Regulators

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging

Microchip Technology LDO Voltage Regulators Low VIN, Single Supply, 3A LDO 1 077In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 Adjustable 3 A 1 Output Positive Adjustable - 40 C + 125 C 350 mV Tube
Texas Instruments LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat A 926-2980AIM53.0/NOPB 9 806In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 3 V 50 mA 1 Output Positive 1 uA 63 dB Fixed - 40 C + 125 C 120 mV LP2980 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 300 MA CMOS LDO, ADJUSTABLE VOUT, EXTENDED TEMP RANGE 506In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 300 mA 1 Output 120 uA 55 dB Adjustable - 40 C + 125 C 200 mV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA 16-V low-dr o pout voltage regula A 926-LP2989AIMX25NOPB 380In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2.5 V 500 mA 1 Output Positive 800 nA 60 dB Fixed - 40 C + 125 C 310 mV LP2989 Tube
Texas Instruments LDO Voltage Regulators 500-mA 16-V low-dr o pout voltage regula A 926-LP2989AIMX30NOPB 380In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3 V 500 mA 1 Output Positive 800 nA 60 dB Fixed - 40 C + 125 C 310 mV LP2989 Tube
Microchip Technology LDO Voltage Regulators 500mA LOW VOLTAGE, LOW IQ LDO 3 638In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-3 3.3 V 500 mA 1 Output 120 uA 60 dB - 40 C + 125 C 210 mV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 5 837In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3 000

SMD/SMT X2SON-4 1 V 300 mA 1 Output Positive 98 uA 60 dB Fixed - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 5 699In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3 000

SMD/SMT X2SON-4 1.5 V 300 mA 1 Output Positive 98 uA 60 dB Fixed - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 250 mA Low dropout LDO 4 922In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-6 200 mA 1 Output Positive 2 uA 65 dB Adjustable - 40 C + 150 C 700 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 300 mA CMOS LDO Vout 3.0V Ext Temp Range 7 026In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-3 3 V 300 mA 1 Output Positive 220 uA 55 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 MCP1824 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 300 mA CMOS LDO Vout 1.8V ETR 3 965In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-5 1.8 V 300 mA 1 Output Positive 220 uA 55 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 MCP1824 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 300 mA CMOS LDO Vout 3.3V ETR 5 555In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-5 3.3 V 300 mA 1 Output Positive 220 uA 55 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 MCP1824 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Vout 3.3V ETR 4 632In Stock
16 000Expected 20/07/2026
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-3 3.3 V 500 mA 1 Output Positive 220 uA 60 dB Fixed - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1A LDO W/Enable Pin A 926-LP38692MPX50NO A 926-LP38692MPX50NOPB 1 228In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-223-5 5 V 1 A 1 Output Positive 100 uA 55 dB Fixed - 40 C + 125 C 450 mV LP38692 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA 16-V low-dr o pout voltage regula 1 410In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-8 5 V 500 mA 1 Output Positive 800 nA 60 dB Fixed - 40 C + 125 C 310 mV LP2989 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 500-mA 16-V low-dr o pout voltage regula A 595-TPS7A2650DRVR 1 622In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 5 V 500 mA 1 Output Positive 800 nA 60 dB Fixed - 40 C + 125 C 310 mV LP2989 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1A LDO CMOS Linear R egs Stable A 926-38 A 926-38690DT-5.0/NOPB 1 664In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 5 V 1 A 1 Output Positive 100 uA 55 dB Fixed - 40 C + 125 C 450 mV LP38690 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.25A LDO Adj+Shutdown 1 144In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT TO-263-5 1.24 V to 26 V 1.25 A 1 Output Positive 240 uA Adjustable - 40 C + 125 C 400 mV Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low dropout LDO 2 840In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WDFN-6 5 V 200 mA 1 Output Positive 220 uA 70 dB Fixed - 40 C + 150 C 700 mV AEC-Q100 LDL40 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 250 mA Low dropout LDO 2 526In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-6 200 mA 1 Output Positive 2 uA 65 dB Adjustable - 40 C + 150 C 700 mV AEC-Q100 LDQ40 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50Ma 3.0V Upwr Ultra LDO Reg A 926-LP298 A 926-LP2980AIM5X30NPB 4 768In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 3 V 50 mA 1 Output Positive 1 uA 63 dB Fixed - 40 C + 125 C 120 mV LP2980 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Micropower 50 mA Ult ra LDO Regulator A A 926-LP2980AIM5X50NPB 5 059In Stock
15 000Expected 10/06/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 5 V 50 mA 1 Output Positive 1 uA 63 dB Fixed - 40 C + 125 C 120 mV LP2980 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat A 926-2980AIM55.0/NOPB 26 339In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 5 V 50 mA 1 Output Positive 1 uA 63 dB Fixed - 40 C + 125 C 120 mV LP2980 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 300 mA CMOS LDO Vout 5.0V ETR 746In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 220 uA 55 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 MCP1824 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 500 mA CMOS LDO Adjust Vout ETR 238In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-5 800 mV to 5 V 500 mA 1 Output Positive 220 uA 60 dB Adjustable - 40 C + 125 C 210 mV AEC-Q100 MCP1825 Tube