LMR2802FVM-LBTR

ROHM Semiconductor
755-LMR2802FVM-LBTR
LMR2802FVM-LBTR

Mfr.:

Description:
Operational Amplifiers - Op Amps LMR Series, Low Noise, Low Input Offset Voltage CMOS Operational Amplifier; precision dual CMOS operational amplifier.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 694

Stock:
694
Can Dispatch Immediately
On Order:
3 000
Expected 03/06/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,886 € 8,86 €
0,802 € 20,05 €
0,711 € 71,10 €
0,667 € 166,75 €
0,642 € 321,00 €
0,62 € 620,00 €
Full Reel (Order in multiples of 3000)
0,593 € 1 779,00 €
0,57 € 3 420,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
2 Channel
3 MHz
1.1 V/us
5 uV
0.5 pA
5.5 V
2.5 V
1.1 mA
105 dB
7.8 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMRx802-LB
Reel
Cut Tape
Brand: ROHM Semiconductor
Ios - Input Offset Current: 0.5 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.25 V
Output Type: Full Swing
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0035 %
Tradename: LMR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

LMRx802-LB Operational Amplifier

ROHM Semiconductor LMRx802-LB Operational Amplifier features low-noise, low-input offset voltage, and low input bias current. The LMRx802-LB is a high-precision single or dual-CMOS operational amplifier. The op amp is ideal for use in industrial applications. The ROHM LMRx802-LB is suitable for operating battery-powered equipment and sensors.