QN9083DUKZ

NXP Semiconductors
771-QN9083DUKZ
QN9083DUKZ

Mfr.:

Description:
RF System on a Chip - SoC BLE 5 WLCSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,53 € 8,53 €
6,64 € 66,40 €
6,17 € 154,25 €
5,64 € 564,00 €
5,28 € 1 320,00 €
5,23 € 5 230,00 €
Full Reel (Order in multiples of 2000)
4,83 € 9 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M4F
2.4 GHz
2 Mbps
2 dBm
- 91.5 dBm
1.62 V
3.6 V
5 mA
3.5 mA
512 kB
- 40 C
+ 85 C
WLCSP-47
Reel
Cut Tape
MouseReel
ADC Resolution: 16 bit
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: SRAM
Height: 0.365 mm
Interface Type: Serial
Length: 3.28 mm
Maximum Clock Frequency: 32 MHz
Mounting Style: SMD/SMT
Number of I/Os: 28 I/O
Number of Timers: 4 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: QN9080
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 3.2 mm
Unit Weight: 195,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319092
USHTS:
8542390090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

QN9080 BLE 5 System-on-Chip

NXP Semiconductors QN9080 BLE 5 System-on-Chip (SoC) is a single chip, 10mW peak power, high-performance BLUETOOTH® Low Energy Solution for Bluetooth Smart applications such as sports and fitness, human interface devices, and app-enabled smart accessories. The QN9080 is specially designed for wearable electronics with a small capacity battery.