Microchip LMC7101 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology Operational Amplifiers - Op Amps Tiny Low Power Operational Amplifier with Rail-to-Rail 10 063In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 500 kHz 400 mV/us 9 mV 64 pA 12 V 2.7 V 1.71 mA 50 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LMC7101 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Tiny Low Power Operational Amplifier with Rail-to-Rail 1 953In Stock
3 000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 500 kHz 400 mV/us 6 mV 64 pA 12 V 2.7 V 1.71 mA 50 dB 37 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C LMC7101 Reel, Cut Tape, MouseReel