Microchip MCP6V03 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps SNGL w/ CS Auto-Zero Op Amp E Temp 300In Stock
Min.: 1
Mult.: 1

1 Channel 1.3 MHz 500 mV/us 2 uV 1 pA 5.5 V 1.8 V 300 uA 22 mA 130 dB 120 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V03 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Sngl w/ CS Auto-Zero Op Amp E Temp Non-Stocked Lead-Time 8 Weeks
Min.: 3 300
Mult.: 3 300
Reel: 3 300

1 Channel 1.3 MHz 500 mV/us 2 uV 1 pA 5.5 V 1.8 V 300 uA 22 mA 130 dB 120 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V03 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps SNGL w/ CS Auto-Zero Op Amp E Temp Non-Stocked
Min.: 3 300
Mult.: 3 300
Reel: 3 300

1 Channel 1.3 MHz 500 mV/us 2 uV 1 pA 5.5 V 1.8 V 300 uA 22 mA 130 dB 120 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V03 AEC-Q100 Reel