Microchip MCP6V31 Series Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 3 000In Stock
Min.: 3 000
Mult.: 3 000
Reel: 3 000

1 Channel 300 kHz 130 mV/us 8 uV 5 pA 5.5 V 1.8 V 23 uA 21 mA 120 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V31 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Single, Zero Drift Op Amp, E Temp 5 401In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 300 kHz 130 mV/us 8 uV 5 pA 5.5 V 1.8 V 23 uA 21 mA 135 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V31 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single, Zero Drift Op Amp, E Temp 5 753In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 300 kHz 130 mV/us 8 uV 5 pA 5.5 V 1.8 V 23 uA 21 mA 135 dB 50 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V31 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, Zero Drift Op Amp, E Temp 69In Stock
3 000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 300 kHz 130 mV/us 8 uV 5 pA 5.5 V 1.8 V 23 uA 21 mA 135 dB 50 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V31 AEC-Q100 Reel, Cut Tape, MouseReel