STMicroelectronics LM158 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Low power dual op-amps with low input bias current 2 909In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 1.1 MHz 600 mV/us 5 mV 20 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 700 uA 40 mA 85 dB 55 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 55 C + 125 C LM158 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Low PWR Dual OP AMP 100dB 1.1 MHz 20nA 6 802In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1.1 MHz 600 mV/us 5 mV 150 nA 30 V, +/- 15 V 3 V, +/- 1.5 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LM158 Reel, Cut Tape, MouseReel