STMicroelectronics TL082 Series Operational Amplifiers - Op Amps

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 35 493In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 4 MHz 16 V/us 10 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 12 420In Stock
Min.: 1
Mult.: 1
Reel: 4 000

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 105 C TL082 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 3 410In Stock
4 000Expected 16/03/2026
Min.: 1
Mult.: 1

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL082 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 6 751In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 4 MHz 16 V/us 6 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 6 406In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 4 MHz 16 V/us 3 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL082 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 7 513In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 4 MHz 16 V/us 1 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 105 C TL082 AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 6 752In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL082 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 3 365In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 4 MHz 16 V/us 1 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 3 949In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 16 V/us 10 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL082 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 4 399In Stock
7 500Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 4 MHz 16 V/us 10 mV 400 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 2 500
Reel: 2 500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 105 C TL082 AEC-Q100 Reel