STMicroelectronics TS921 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 2 737In Stock
Min.: 1
Mult.: 1

1 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1.5 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS921 Tube

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 15 196In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1.5 mA 80 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS921 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 129In Stock
Min.: 1
Mult.: 1
: 4 000

1 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1.5 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS921 Reel, Cut Tape, MouseReel