STMicroelectronics TS974 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Quad Lo-Noise R-to-R 2 138In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS974 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Lo-Noise R-to-R 587In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 2 mA 100 mA 85 dB 4 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS974 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

4 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V, +/- 5 V 2.7 V, +/- 1.35 V 11.2 mA 60 dB 4 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS974 AEC-Q100 Reel