STMicroelectronics TSV6192A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps 10A, 450 kHz CMOS op amp Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

2 Channel 450 kHz 80 mV/us 800 uV 10 pA 5.5 V 1.5 V 12 uA 63 mA 64 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TSV6192A Reel
STMicroelectronics Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP Non-Stocked Lead-Time 18 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

2 Channel 450 kHz 80 mV/us 800 uV 10 pA 5.5 V 1.5 V 12 uA 63 mA 64 dB MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C TSV6192A Reel