STMicroelectronics TSV6390A Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps Non-Stocked Lead-Time 20 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

1 Channel 2.4 MHz 1.1 V/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TSV6390A Reel
STMicroelectronics Operational Amplifiers - Op Amps Micropower wide band width CMOS op-amps Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

1 Channel 2.4 MHz 1.1 V/us 500 uV 10 pA 5.5 V 1.5 V 60 uA 72 mA 60 dB 60 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TSV6390A Reel