Texas Instruments INA500 Series Differential Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 1 773In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA500 1 Channel 125 kHz 0.2 V/us 75 dB 33 mA 700 uV 5.5 V 1.7 V 18.5 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 4 519In Stock
Min.: 1
Mult.: 1

INA500 1 Channel 125 kHz 0.2 V/us 62 dB, 75 dB 33 mA 3.5 mV 5.5 V 1.7 V 13.5 uA, 14.5 uA - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 2 503In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA500 1 Channel 135 kHz 0.18 V/us 77 dB 35 mA 500 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 1 962In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA500 1 Channel 135 kHz 0.18 V/us 77 dB 35 mA 500 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 519In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA500 1 Channel 160 kHz 0.19 V/us 77.7 dB 30 mA 400 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 903In Stock
Min.: 1
Mult.: 1
Reel: 3 000

INA500 1 Channel 160 kHz 0.19 V/us 77.7 dB 30 mA 400 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel