Texas Instruments LMC6492 Series Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 15.5-V 1.5-MH z operational amplif A 926-LMC6492BEM/NOPB 4 657In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1.5 MHz 1.3 V/us 6.8 mV 200 pA 15 V 5 V 1.3 mA 30 mA 82 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMC6492 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 15.5-V 1.5-MH z operational amplif A 926-LMC6492AEM/NOPB 314In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 1.5 MHz 1.3 V/us 3.8 mV 200 pA 15 V 5 V 1.3 mA 30 mA 82 dB 37 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMC6492 Reel, Cut Tape, MouseReel