Texas Instruments LMP7712 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7712MME/NOPB 2 554In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LMP7712 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7712MM/NOPB 41In Stock
Min.: 1
Mult.: 1
Reel: 250

100 dB MSOP-10 SMD/SMT - 40 C + 125 C LMP7712 Reel, Cut Tape, MouseReel