Texas Instruments LMP8645HV Series Current Sense Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Current Sense Amplifiers -2 to 76V 990kHz c o nfigurable gain cur A 926-P8645HVMKE/NOPB 1 664In Stock
Min.: 1
Mult.: 1
Reel: 1 000

LMP8645HV 1 Channel 260 kHz - 2 V to 76 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Prec High Voltage Cu rrent Sense Amp A 9 A 926-LMP8645HVMK/NOPB 993In Stock
1 500Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 250

LMP8645HV 1 Channel 260 kHz - 2 V to 76 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 76V 990kHz c o nfigurable gain cur A 926-P8645HVMKE/NOPB Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

LMP8645HV 1 Channel - 2 V to 76 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel