Texas Instruments LPV801 Series Operational Amplifiers - Op Amps

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 8-kHz u ltra low quiescen A A 595-LPV801DBVT 2 608In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 8 kHz 1.8 mV/us 3.5 mV 100 fA 5.5 V 1.6 V 450 nA 4.7 mA 95 dB 420 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LPV801 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 8-kHz u ltra low quiescen A A 595-LPV801DBVR 142In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 8 kHz 1.8 mV/us 3.5 mV 100 fA 5.5 V 1.6 V 450 nA 4.7 mA 95 dB 420 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LPV801 Reel, Cut Tape, MouseReel