Texas Instruments LT1014D Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDWR A 595-LT1014DDWR 11 190In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDW A A 595-LT1014DDW 532In Stock
1 750Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Prec Op Amp A 5 95-LT1014DIDW A 595 A 595-LT1014DIDW 2 763In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers EP Quad Prec Op Amp 370In Stock
Min.: 1
Mult.: 1
Reel: 2 000

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision 408In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Quad Precision A 595 -LT1014DIDWR A 595- A 595-LT1014DIDWR 306In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Quad Precision Op Am p 243In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DMDWG A 595-LT1014DMDWG4 278In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube