Texas Instruments OPA140 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers 11MHzSgl SupplyLo No isePrecR-R Out A 59 A 595-OPA140AIDGKR 841In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 11MHzSgl SupplyLo No isePrecR-R Out A 59 A 595-OPA140AIDR 4 135In Stock
Min.: 1
Mult.: 1

1 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA140 Tube

Texas Instruments Precision Amplifiers 11MHzSgl SupplyLo No isePrecR-R Out A 59 A 595-OPA140AIDGKT 4 125In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 11MHzSgl SupplyLo No isePrecR-R Out A 59 A 595-OPA140AID 5 430In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 11MHz Sgl Supply Low Noise Prec R-R Out A 595-OPA140AIDBVT
2 996Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 11MHz Sgl Supply Low Noise Prec R-R Out A 595-OPA140AIDBVR
1 750Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 250

1 Channel 11 MHz 20 V/us 30 uV 0.5 pA 36 V 4.5 V 1.8 mA 36 mA 140 dB 5.1 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C OPA140 Reel, Cut Tape, MouseReel