Texas Instruments OPA205 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Single rail-to-rail bipolar precision e 2 257In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 3.6 MHz 3.2 V/us 50 uV 500 pA 36 V 4.5 V 10 mA 25 mA 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Single rail-to-rail bipolar precision e 131In Stock
500Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3.6 MHz 4 V/us 80 uV 100 pA 36 V 4.5 V 140 dB 7.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA205 Reel, Cut Tape, MouseReel