Texas Instruments OPA2614 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Dual Hi-Gain Bndwdth Hi-Out- Current A 5 A 595-OPA2614IDR 223In Stock
Min.: 1
Mult.: 1

OPA2614 2 Channel 290 MHz 145 V/us 97 dB 100 dB 350 mA 14.5 uA 200 uV 12 V 5 V 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers Dual Hi-Gain Bndwdth Hi-Out- Current A 5 A 595-OPA2614ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2614 2 Channel 250 MHz 145 V/us 95 dB 88 dB to 100 dB 12 uA 1 mV 12 V, +/- 6 V 5 V, +/- 2.5 V 6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel