Texas Instruments THS4061 Series High Speed Operational Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments High Speed Operational Amplifiers 180-MHz Hi-Out Drive Voltage-Feedback A A 595-THS4061CDGNR 312In Stock
Min.: 1
Mult.: 1

THS4061 1 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Texas Instruments High Speed Operational Amplifiers 180MHz V-Feedback A 595-THS4061IDR A 595 A 595-THS4061IDR 341In Stock
Min.: 1
Mult.: 1

THS4061 1 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments High Speed Operational Amplifiers 180MHz High Speed A 595-THS4061CDR A 595 A 595-THS4061CDR 196In Stock
Min.: 1
Mult.: 1

THS4061 1 Channel 180 MHz 400 V/us 110 dB 115 mA 6 uA 2.5 mV 32 V 9 V 7.8 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments High Speed Operational Amplifiers 180-MHz Hi-Out Drive Voltage-Feedback A A 595-THS4061CDGN Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

THS4061 1 Channel 400 V/us 78.06 dB 70 dB to 110 dB 6 uA 8 mV 33 V 9 V 10.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers 180-MHz Hi-Out Drive Voltage-Feedback A A 595-THS4061CD Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

THS4061 1 Channel 400 V/us 78.06 dB 70 dB to 110 dB 6 uA 8 mV 33 V 9 V 10.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel

Texas Instruments High Speed Operational Amplifiers 180-MHz Hi-Out Drive Voltage-Feedback Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

THS4061 1 Channel 400 V/us 78.06 dB 70 dB to 110 dB 6 uA 8 mV 33 V 9 V 10.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers 180-MHz Hi-Out Drive Voltage-Feedback A A 595-THS4061ID Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

THS4061 1 Channel 400 V/us 78.06 dB 70 dB to 110 dB 6 uA 8 mV 33 V 9 V 10.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel