Texas Instruments TLC27L1 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLV9101IDB A 595-TLV9101IDBVR 259In Stock
Min.: 1
Mult.: 1

1 Channel 85 kHz 50 mV/us 900 uV 0.7 pA 16 V 4 V 14 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L1 Tube
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLC27L1ID A 595-TLC27L1ID 267In Stock
Min.: 1
Mult.: 1
Reel: 2 500

1 Channel 85 kHz 50 mV/us 900 uV 0.7 pA 16 V 4 V 14 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L1 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLV9101IDB A 595-TLV9101IDBVR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

16 V 3 V 97 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27L1 Tube
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLC27L1CD A 595-TLC27L1CD Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

16 V 3 V 97 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27L1 Reel