+ 175 C Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Automotive-grade, very high accuracy (70 uV), high bandwidth (3 MHz), high tempe 1 057In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 2.3 MHz 4.6 V/us 3.5 uV 200 pA 5.5 V 2.2 V 700 uA 88 dB 50 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 175 C TSZ182H AEC-Q100 Reel, Cut Tape
Analog Devices Operational Amplifiers - Op Amps High Temperature 175 C Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV/?Hz Noise, Low Power Op Amp 131In Stock
Min.: 1
Mult.: 1

2 Channel 83 MHz 24 V/us 250 uV 2.5 uA 12.6 V 2.5 V 2.5 mA 45 mA 100 dB 2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 175 C LT6203X Tube
Texas Instruments Operational Amplifiers - Op Amps Hi Temperature 1.8-V MicroPWR CMOS Op Am 607In Stock
Min.: 1
Mult.: 1

2 Channel 350 kHz 160 mV/us 10 uV 200 pA 5.5 V 1.8 V 17 uA 5 mA 130 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 175 C OPA2333 Tube
Analog Devices Operational Amplifiers - Op Amps Hi Temp 1.0A, 35MHz C F Amp Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 Channel 35 MHz 900 V/us 3 mV 30 V 10 V 35 mA 2 A 62 dB 3 nV/sqrt Hz TSSOP-16 SMD/SMT Shutdown - 40 C + 175 C LT1210 Tube
Analog Devices Operational Amplifiers - Op Amps High Temperature 175 C Dual 100MHz, Rail-to-Rail Input and Output, Ultralow 1.9nV/?Hz Noise, Low Power Op Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

2 Channel 83 MHz 24 V/us 250 uV 2.5 uA 12.6 V 2.5 V 2.5 mA 45 mA 100 dB 2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 175 C LT6203X Reel