STMicroelectronics Analog Comparators

Results: 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Micropower Quad Volt 6 407In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 24 891In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS861 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain single comparator 3 338In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS880x Reel, Cut Tape
STMicroelectronics Analog Comparators Rail to Rail 1.1V 210nA 1.1V to 5.5V 7 245In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 16 us General Purpose 850 mV 5.5 V 300 nA 400 uA 6 mV 100 pA - 40 C + 125 C TS881 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators RR 1.1V nanoPwr SGL Comparator 5 857In Stock
3 000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 16 us General Purpose 850 mV 5.5 V 300 nA 400 uA 6 mV 100 pA - 40 C + 125 C TS881 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators R to R 1.1V Dual NanoPWR 220nA 1 925In Stock
3 750Expected 12/02/2026
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT MiniSO-8 2 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS882 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain dual comparators 3 022In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT MiniSO-8 2 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS883x Reel, Cut Tape

STMicroelectronics Analog Comparators Quad Comparator 220nA 1.1V to 5.5V 3 380In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT QFN-16 4 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS884 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower low-voltage rail-to-rail comparator 5 819In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT CSP-6 1 Channel Push-Pull 300 ns General Purpose 1.8 V 5 V 60 uA 18 mA 8 mV 40 nA - 40 C + 85 C TS985 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators 2.7 V to 16 V 1 pA Input Bias Current 4 025In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-8 2 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 12 356In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-8 2 Channel Open Drain 2.5 us Window 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Single GP Voltage 13 168In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 15 V 7.5 mA 50 mA 3 mV 100 nA - 40 C + 105 C LM211 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 2 802In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 4 348In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 40 C + 105 C LM239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.1mA Low Power Quad 25nA 250mV 4 688In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT QFN-16 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.1mA Low Power Quad 25nA 250mV 4 110In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 200In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape

STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 3 510In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Tube

STMicroelectronics Analog Comparators Low power dual voltage comparator 3 307In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 150 C LM2903H Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 1 963In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903WH Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low-PWR Dual 0.4mA 2V to 36V 25nA 3 381In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 4 706In Stock
4 560Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 5 955In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 500 ns Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903x Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 5 325In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 2 mV 100 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 1 599In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 1.3 us 2 V 36 V 1 mA 4 mA 5 mV 50 nA - 40 C + 105 C LM293 Tube