ABLIC Analog Comparators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ABLIC Analog Comparators Single Comparator 2 050In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TMSOP-8 1 Channel CMOS 65 us General Purpose 900 mV 5.5 V 1.3 uA 70 uA 5 mV 1 pA - 40 C + 85 C S-89531 Reel, Cut Tape, MouseReel
ABLIC Analog Comparators 4mV 50uA 1.8-5.5V Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SC-88A-5 1 Channel 9 us 1.8 V 5.5 V 120 uA 9 mA 4 mV 1 pA - 40 C + 85 C S-89210 Reel
ABLIC Analog Comparators Single Low Voltage Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SC-88A-5 1 Channel 45 us 1.8 V 5.5 V 30 uA 9 mA 4 mV 1 pA - 40 C + 85 C S-89220 Reel
ABLIC Analog Comparators Single Rail-to-Rail Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SC-88A-5 1 Channel 65 us 900 mV 5.5 V 1.3 uA 70 uA 10 mV 1 pA - 40 C + 85 C S-89530 Reel
ABLIC Analog Comparators DUAL COMPARATR 4MV 50UA 1.8V-5.5V Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

SMD/SMT SNT-A-8 S-89230 Reel
ABLIC Analog Comparators DUAL COMPARATR 4MV 10UA 1.8V-5.5V Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT TMSOP-8 S-89230 Reel
ABLIC Analog Comparators DUAL COMPARATR 4MV 50UA 1.8V-5.5V Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

SMD/SMT SNT-8A 1 Channel CMOS 100 us General Purpose 1.8 V 5.5 V 5 uA 20 mA 4 mV 1 pA - 40 C + 85 C S-89240 Reel
ABLIC Analog Comparators DUAL COMPARATR 4MV 10UA 1.8V-5.5V Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

SMD/SMT TMSOP-8 S-89240 Reel