Analog Devices Inc. Analog Comparators

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL C 1 132In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 2 Channel TTL 25 ns General Purpose 4.5 V 5.5 V 700 uA 8 mA 1.6 mV 125 nA - 40 C + 85 C MAX9107 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 1 150In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SC-70-5 1 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX986 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 10In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Open Drain General Purpose 2.5 V 11 V 8.5 uA 10 mV 0 C + 70 C MAX974 Tube
Analog Devices Analog Comparators Single Comparator and reference 1 012In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 4.9 us General Purpose 2.3 V 5.5 V 33.9 uA 2.5 mV 30 nA - 40 C + 125 C ADCMP394 Tube
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 643In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TDFN-8 1 Channel LVDS 280 ps Differential 2.7 V 3.6 V 17 mA 24 mA 500 uV 10 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 1 660In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT WLP-6 1 Channel Open Drain Precision 1.7 V 5.5 V 900 nA 100 nA 14 mV 5 nA - 40 C + 125 C MAX40001 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 1uA Comparator with Precision Reference 1 663In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-6 1 Channel Open Drain Precision 1.7 V 5.5 V 900 nA 100 nA 500 uV 5 nA - 40 C + 125 C MAX40001 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 50In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 8 uA - 40 C + 85 C MAX912 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Micropower, Ultra-Low- 538In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT UMAX-8 2 Channel Open Drain 10 us General Purpose 1.6 V 5.5 V 6 uA 400 nA 15 mV 50 nA - 40 C + 85 C MAX966 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 297In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 2.5 uA 15 uA 10 mV 0 C + 70 C MAX981 Tube
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 172In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TSOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 16 uA 5 mA 6 mV 45 nA - 40 C + 125 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2.5 A, 1 Accurate SOT-23 Comparator and Voltage Reference for Battery Monitoring 372In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 350 us General Purpose 1.5 V 5.5 V 2.5 uA - 40 C + 85 C LTC1998 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 306In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 40 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9040 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual 240In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain 12 us General Purpose with Reference 2.5 V 11 V 2.5 uA 15 uA 10 mV - 40 C + 85 C MAX981 Tube
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 1 149In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT WLP-4 1 Channel Open Drain 9 us General Purpose 1.7 V 5.5 V 500 nA 20 mA 500 uV 90 nA - 40 C + 125 C MAX40003 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators hi Speed Latched Comp-RSPECL , 10GHz 9In Stock
Min.: 1
Mult.: 1

SMD/SMT SMT-16 1 Channel RSPECL 85 ps General Purpose with Latch 1.8 V 3.465 V 9 mA 45 mA 5 mV 15 uA - 40 C + 85 C HMC674 Cut Tape
Analog Devices Analog Comparators 10 GHz, hi Speed Window Comparator 7In Stock
Min.: 1
Mult.: 1

SMD/SMT SMT-16 1 Channel RSPECL 88 ps Differential 1.8 V 3.465 V 14.9 mA 72.3 mA 4 mV 20 uA - 40 C + 85 C HMC974 Cut Tape
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 12 019In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 13 uA 5 mA 6 mV 15 nA 0 C + 70 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 10 774In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC 3 404In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 600 uV 5 uA 0 C + 70 C AD790 Tube
Analog Devices Analog Comparators HIGH SPEED COMPARATOR IC 1 928In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT SOIC-8 1 Channel CMOS, TTL 45 ns Precision with Latch 4.5 V 7 V 8 mA 6.4 mA 1.5 mV 5 uA - 55 C + 125 C AD790 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual High Speed PECL Comparator 4 829In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SMD/SMT QSOP-20 2 Channel PECL 500 ps General Purpose - 5.2 V 5 V 23 mA 30 mA 3 mV 10 uA - 40 C + 85 C ADCMP562 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 9 672In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-6 1 Channel CMOS, TTL 3.5 ns General Purpose with Latch 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP601 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators V Comp 5 232In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 4 mA 50 mA 300 uV - 40 C + 85 C LT1011 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultra Fast Prec 10ns Comp 2 527In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 V 10 V 35 mA 1 mV LT1016 Reel, Cut Tape, MouseReel