ROHM Semiconductor Analog Comparators

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 4 863In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-14 4 Channel Open Collector 1 us General Purpose 3 V 32 V 1.2 mA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA 4 859In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-5 1 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7251G Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators LOW SUPPLY CMOS COMPARATOR 10 059In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MSOP-8 2 Channel Push-Pull 1.7 us Differential 1.8 V 5.5 V 10 uA 7 mA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators IC, Linear, Comparators, Dual, Ground Sense, +3.0V to +36.0V, 8-Pin, -40 to 125C 7 892In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 14 009In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 5 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7230G Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA 6 015In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MSOP-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7252FVM Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grd Sense Cmprtr 2-36V 7mV Max 75 817In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-5 1 Channel Open Collector 1.3 us General Purpose 2 V 36 V 300 uA 16 mA 7 mV 250 nA - 40 C + 85 C BA8391G Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 4V Drive Pch MOSFET 2 286In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT HVSOF-5 1 Channel Push-Pull General Purpose 1.8 V 5.5 V 22 uA 5 mA 1 mV 1 pA - 40 C + 105 C BU5265HFV Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 2 052In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 10 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7233F Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA 955In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7252F Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 2 575In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SSOP-5 1 Channel Open Drain General Purpose 1.8 V 5.5 V 5 uA 6 mA 11 mV 1 pA - 40 C + 105 C BU7230G Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators DUAL COMPARATOR 3 313In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grd Sense Comprtr SOP8 3-32V 34 165In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393F Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 4 901In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 9 563In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 4 598In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-14 4 Channel Open Collector 1 us General Purpose 3 V 32 V 1.2 mA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 28 698In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSSOP-B-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.8nA 2-36V SSOP-B14 2 379In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SSOP-B-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2901xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators NPN+NPN Driver Transistor 2 450In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7253F Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 2 193In Stock
Min.: 1
Mult.: 1
Reel: 2 500
SMD/SMT SOP-J8 2 Channel 130 ns 3 V 36 V 600 uA 4 mV 250 nA - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SSOP-B8 2 500In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive SOP8 1 472In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive MSOP8 2 346In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 1 647In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-B-14 4 Channel Open Collector 1 us General Purpose 3 V 32 V 1.2 mA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM339 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.8nA 2-36V SOP14 2 861In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 800 uA 16 mA 2 mV 250 nA - 40 C + 125 C BA2901xx Reel, Cut Tape, MouseReel