Texas Instruments TLV1701 Series Analog Comparators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 2.2-V to 36-V micror Power Comparato A 5 A 595-TLV1701AIDCKR 24 451In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-Vto36VmicroPower Compar5-SOT-40to125 A 595-TLV1701AIDRLT 24 846In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT SOT-5X3-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-V to 36-V 5-SOT- 23 -40 to 125 A 595 A 595-TLV1701AIDBVT 4 483In Stock
9 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-V to 36-V micro Power Comparator A 5 A 595-TLV1701AIDCKT 5 769In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-36V microPower C omp A 595-TLV1701AI A 595-TLV1701AIDBVR 1 915In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single hi gh-voltage low powe 726In Stock
6 000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 400 uV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single hi gh-voltage low powe 1 114In Stock
6 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 3.2 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.2-V to 36-V microP ower Comparatr A 59 A 595-TLV1701AIDRLR 688In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-5X3-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel