Texas Instruments TLV3511 Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 6ns push-pull compar ator with rail-to-r 2 260In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2.7 V 5.5 V 1.1 mA 5 mV 1.5 nA - 40 C + 125 C TLV3511 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7ns push-pull compar ator with rail-to-r 562In Stock
3 000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.7 V 5.5 V 1.1 mA 1 V 1.5 nA - 40 C + 125 C TLV3511 Reel, Cut Tape