- 40 C Analog Comparators

Results: 1 945
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Analog Comparators Automotive fast-resp onse basic isolated 1 860In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 2.7 V 25 V 3.7 mA 25 nA - 40 C + 125 C AMC22C11 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators ICs, Amplifiers & Linear, EMARMOUR™ Series, Automotive Excellent EMI Characteristics Ground Sense Comparators 4 300In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-B-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 1.2 mA 2 mV 50 nA - 40 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 3V-32V MONOLITH IC COMPARATOR 5 978In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 2 Channel General Purpose 3 V 36 V 600 uA 8 mA 2 mV 50 nA - 40 C + 150 C Reel, Cut Tape
ROHM Semiconductor Analog Comparators ICs, Amplifiers & Linear, EMARMOUR™ Series, Automotive Excellent EMI Characteristics Ground Sense Comparators 4 647In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-J8 2 Channel Open Collector 1.3 us Differential 3 V 36 V 600 uA 2 mV 250 nA - 40 C + 150 C Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator 9 299In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT MSOP-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators OD Overvoltage Protected Comparator IC. 30 204In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us General Purpose 2.25 V 5.5 V 7 uA 9 mV 50 nA - 40 C + 85 C ADCMP370 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Sgl Diff COMPARATOR A 595-TL331KDBVR A 5 A 595-TL331KDBVR 53 561In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 105 C TL331 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators CMP402GRU-REEL 2 225In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 65 ns General Purpose 7 V 16 V 1.4 mA 3.2 mA 3 mV 3 uA - 40 C + 125 C CMP402 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 111 798In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 32 V 1 mA to 2.5 mA 4 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 22 432In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WLP-6 1 Channel Push-Pull 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40009 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 6 934In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 7 mV 10 nA - 40 C + 85 C MAX987 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 7 934In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, 3 745In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 20 ns General Purpose 2.7 V 5.5 V 300 uA 90 mA 2 mV 300 nA - 40 C + 85 C MAX998 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 10 221In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull A 595-TLV3012A A 595-TLV3012AIDCKR 9 058In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu A 595-TLV7031DCKR 26 548In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 335 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SOT23, 1.8V, Nanopower, Beyond-the-Rails 14 814In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 us General Purpose 1.8 V 5.5 V 380 nA 8 mA 10 mV 1 nA - 40 C + 85 C MAX919 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 12 363In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX990 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 4 784In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 3 729In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel Open Drain 6 uS General Purpose 1.8 V 5.5 V 2.8 uA 500 uA 6 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 6 964In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 3 515In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1721 Tube
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 8 478In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 1 Channel Open Drain 6 us Precision with Reference 1.8 V 5.5 V 1.7 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9016A Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 4 571In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-6 1 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9041 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 34 739In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 400 uA 4 mA 6 mV 350 nA - 40 C + 125 C MAX9140 Reel, Cut Tape, MouseReel