LM339 Series Analog Comparators

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 2 488In Stock
7 500Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 1 220In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 7 803In Stock
21 700On Order
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 1 183In Stock
105 000On Order
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators COMPARATOR QUAD +/-18V/36V 14PIN 1 234In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 1.1 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM339 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators IC, Linear, Comparators, Quad, Ground Sense, +3.0V to +36.0V, 14-Pin, -40 to 85C 942In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SSOP-14 4 Channel Open Collector 1 us General Purpose 3 V 32 V 1.2 mA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM339 Reel, Cut Tape, MouseReel
onsemi LM339EDR2G
onsemi Analog Comparators COMP QUAD 1 256In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator 14-CDIP 0 75In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 647In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-B-14 4 Channel Open Collector 1 us General Purpose 3 V 32 V 1.2 mA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM339 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators COMPARATOR QUAD +/-18V/36V 14PIN Non-Stocked Lead-Time 9 Weeks

SMD/SMT SOP-14 4 Channel Open Collector 1.3 us General Purpose 2 V 36 V 1.1 mA 16 mA 7 mV 250 nA - 40 C + 85 C LM339 Reel