CA Analog Comparators

Results: 2 713
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR TSSOP 4 643In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 1 Channel Open Collector 16 us General Purpose 2 V 32 V 16 mA 1 mV 20 nA - 40 C + 125 C UPC177GR Reel, Cut Tape
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 34 564In Stock
Min.: 1
Mult.: 1
Reel: 4 000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 4 946In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 2 761In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 1 729In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 16 uA 5 mA 6 mV 45 nA - 40 C + 125 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 2 350In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 13 uA 5 mA 6 mV 15 nA 0 C + 70 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 317In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 2 667In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 2 618In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 2.9 ns General Purpose 2.45 V 5.25 V 4.5 mA 22 mA 1.2 mV 2.5 uA - 40 C + 85 C LTC6752 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Diff Comparator 4 746In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 165 ns Differential 3.5 V 30 V 12.5 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower single com 2 480In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.8 us General Purpose 1.8 V 5.5 V 10 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7275 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low Power Diffe rential A 595-LP290 A 595-LP2901IDRG4Q1 6 414In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 8 us Differential 3 V 30 V 100 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 4 126In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 200 ns Differential 1.4 V 16 V 150 uA 6 mA 5 mV 20 nA - 40 C + 85 C TLC354 Tube
Texas Instruments Analog Comparators Dual Voltage A 595-T LC393CD A 595-TLC39 A 595-TLC393CD 4 013In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 5 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Nanopower Ope n Drain Output A 59 A 595-TLV3401ID 4 633In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 80 us General Purpose 2.5 V 16 V 550 nA 10 mA 3.6 mV 100 pA - 40 C + 125 C TLV3401 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed ALT 595-T ALT 595-TLV3501AIDBVR 2 942In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad nanopower smal l size comparator wi 10 078In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-14 4 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7044 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 3 410In Stock
Min.: 1
Mult.: 1
Reel: 2 000

SMD/SMT TSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 4 479In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT UCSP-6 1 Channel Open Drain 14 us Precision with Reference 1.8 V 5.5 V 2.2 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9026 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- 263In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel Complementary 40 ns General Purpose 4.5 V 5.5 V 1 mA 100 uA 2 mV 300 nA - 40 C + 85 C MAX908 Tube

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, Quad, Tiny 1 491In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 100 ns General Purpose 1.8 V 5.5 V 360 uA 35 mA 7 mV 250 nA - 40 C + 125 C MAX9095 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SC70, 1.6V, Nanopower, Beyond-the-Rails 3 264In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 45 us General Purpose 1.6 V 5.5 V 350 nA 35 mA 5 mV 1 nA - 40 C + 85 C MAX9120 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Power Comparators with Precision Ref 2 960In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT UCSP-4 1 Channel Push-Pull 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9646 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, 382In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel CMOS, TTL 20 ns Window 2.7 V 5.5 V 300 uA 90 mA 2 mV 100 nA - 40 C + 85 C MAX976 Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 12 364In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT UMAX-8 2 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX990 Reel, Cut Tape, MouseReel