CA Analog Comparators

Results: 2 713
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 2 895In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT BGA-6 1 Channel Push-Pull 14 us Precision with Reference 1.8 V 5.5 V 1.7 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9025 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 2 437In Stock
Min.: 1
Mult.: 1

SMD/SMT UMAX-8 2 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Tube
Analog Devices / Maxim Integrated Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- 2 219In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Complementary 40 ns General Purpose 4.5 V 5.5 V 1 mA 100 uA 2 mV 300 nA - 40 C + 85 C MAX907 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 3 394In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT UMAX-8 1 Channel TTL 16 ns - 7 V 7 V 10 mA 2 mV 5 uA - 40 C + 85 C MAX913 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 4 421In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX989 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 26 003In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT TSOP-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Low Offset Voltage Dual Compar A 926-LM393TL/NOPB 4 971In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DSBGA-8 2 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 225 uA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power low volta ge comparator with o A 926-LMC7225IM5/NOPB 1 915In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7225 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 718In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT DFN-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 1 682In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT MSOP-8 1 Channel CMOS, TTL 3.5 ns General Purpose with Latch 2.5 V 5.5 V 3 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP602 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower LinC MOS A 595-TLC3702QD A 595-TLC3702QDRG4Q1 3 101In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.1 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 30 nA - 40 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Pwr RRI S ingle-Ch Comparator A 595-TLV3201AIDCKR 14 072In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (inv 7 473In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT DSBGA-4 1 Channel Open Drain 360 ns Precision 1.6 V 5.5 V 2 uA 55 mA 4 mV 10 pA - 40 C + 125 C TLV4031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211ID A 595-TLV72 A 595-TLV7211ID 3 584In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Dual nanoPower Comparator with Built-In 2 903In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TDFN-8 2 Channel Push-Pull 10 us General Purpose 1.7 V 5.5 V 1.35 uA 100 nA 14 mV 5 nA - 40 C + 125 C MAX49017 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 1 719In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT UCSP-6 1 Channel Push-Pull 14 us Differential 1.8 V 5.5 V 1 uA 50 mA 10 mV 2 nA - 40 C + 85 C MAX9028 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 223In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX903 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power, 3V/5V, Rail-to-Ra 638In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 80 ns General Purpose 2.7 V 5.5 V 600 uA 4 mA 3 mV 300 nA - 40 C + 85 C MAX944 Tube
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 1 384In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 7 mV 10 nA - 40 C + 85 C MAX985 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV SNGL CMPARTR SC70 102 989In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 120 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower CMOS sin g le comparator 5-SC7 A 926-LPV7215MG/NOPB 3 124In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 1.6V Push/ Pull Comp 7 524In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SMD/SMT TSSOP-14 4 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6544 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 18V Open Drain Comparator E temp 16 325In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Tube
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 7 307In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 5 mV 15 nA 0 C + 70 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Dual Comparator & Reference 4 405In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SOT-23-8 2 Channel Open Drain 10 us Precision with Reference 1.7 V 5.5 V 6.5 uA 5 nA - 40 C + 125 C ADCMP343 Reel, Cut Tape, MouseReel