Current Sense Amplifiers

Results: 705
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices / Maxim Integrated Current Sense Amplifiers Current-Sense Amplifier W / PWM Rejectio 25 293In Stock
Min.: 1
Mult.: 1

MAX40056 2 Channel 300 kHz - 100 mV to 65 V 140 dB 30 uA 20 uV 5.5 V 2.7 V 9 mA 1.5 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 14 112In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 5 660In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers High Voltage Current Shunt Amp 11 664In Stock
Min.: 1
Mult.: 1
Reel: 3 000

AD8211 1 Channel 500 kHz - 2 V to 65 V 120 dB 1 mV 5.5 V 4.5 V 2 mA 0.25 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Prec Zero Drift C Sense Amp 8 943In Stock
Min.: 1
Mult.: 1

LTC6102 1 Channel 140 kHz 4 V to 60 V 150 dB 60 pA 5 uV 60 V 4 V 275 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 9 424In Stock
Min.: 1
Mult.: 1

MAX4080F 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 100 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Tube

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 13 584In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX4081T 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Si 4 979In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX4173F 1 Channel 1.73 MHz 0 V to 28 V 90 dB 50 uA 300 uV 28 V 3 V 420 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp 8 557In Stock
Min.: 1
Mult.: 1

AD8218 1 Channel 200 kHz 4 V to 80 V 90 dB 220 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 9 428In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LTC6101 1 Channel 200 kHz 4.1 V to 60 V 140 dB 100 nA 450 uV 60 V 4 V 375 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 8 800In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX4080T 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers 80V CMN Mode BiDir Current Sense Amp 8 558In Stock
Min.: 1
Mult.: 1

AD8417 1 Channel - 2 V to 70 V 90 dB 200 uV 5.5 V 2.7 V 4.1 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 25 039In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 450 uV 100 V 5 V 220 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 4 911In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Current Sense Amplifiers High Common Mode Cur Sense, -3V to 80V 4 868In Stock
Min.: 1
Mult.: 1

AD8418A 1 Channel 250 kHz - 2 V to 70 V 100 dB 130 uA 200 uV 5.5 V 2.7 V 4.1 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers Dual 0V to76V Current Sense Amplifiers A 88In Stock
Min.: 1
Mult.: 1

MAX40201 2 Channel 0 V to 76 V 130 dB 200 nA 500 nV 5.5 V 2.7 V 1.3 mA 0.15 % - 40 C + 125 C SMD/SMT uMAX-8 Tube
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 299In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 55 C + 150 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hgh Vltg, 2-directional crnt shunt mntr 3 072In Stock
Min.: 1
Mult.: 1
Reel: 1 000

AD8210 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 1 880In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LTC6101 1 Channel 200 kHz 170 nA 450 uV 60 V 4 V 375 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 2 490In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 48 dB, 140 dB 65 uA 12 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 1 231In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MAX4073H 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 1 913In Stock
Min.: 1
Mult.: 1

MAX4080S 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 100 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Current Sense Amplifiers 0 to 70V, High-Precision Current-Sense A 6 498In Stock
Min.: 1
Mult.: 1
Reel: 2 500

TDFN-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 4 277In Stock
Min.: 1
Mult.: 1

MAX9920 1 Channel 120 kHz - 20 V to 75 V 86 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.29 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers INTERFACE AMPLIFIER 1 027In Stock
Min.: 1
Mult.: 1
Reel: 2 500

AD22057 1 Channel 30 kHz - 1 V to 24 V 90 dB 1 mV 26 V 3 V 500 uA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel