AD8213 Series Current Sense Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor 120In Stock
Min.: 1
Mult.: 1

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Dual Current Sense Amp 198In Stock
Min.: 1
Mult.: 1

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA 0.25 % - 40 C + 150 C SMD/SMT MSOP-10 Tube
Analog Devices Current Sense Amplifiers Dual Current Sense Amp 69In Stock
1 000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA 0.25 % - 40 C + 150 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

AD8213 2 Channel 500 kHz 100 dB 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AD8213 2 Channel 500 kHz 100 dB 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Dual Current Sense Amp Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AD8213 2 Channel 500 kHz 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 Reel
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

AD8213 2 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 2.5 mA 0.25 % - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Tube
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor Non-Stocked Lead-Time 13 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

AD8213 2 Channel 500 kHz 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Reel
Analog Devices Current Sense Amplifiers Dual, Hgh Vltg, current shunt monitor Non-Stocked Lead-Time 13 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

AD8213 2 Channel 500 kHz 100 dB 1 mV 5.5 V 4.5 V 2.5 mA - 40 C + 150 C SMD/SMT MSOP-10 AEC-Q100 Reel