4 Channel Differential Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers Quad_100 MHz, DC Coupled VGA 17In Stock
16Expected 26/02/2026
Min.: 1
Mult.: 1

AD8264 4 Channel 235 MHz 380 V/us - 3 uA 10 V 5 V 99 mA - 40 C + 105 C SMD/SMT LFCSP-40 Tray
Texas Instruments Differential Amplifiers Very lo pwr 4Ch R-R outpt fully diff amp A 595-THS4524IDBTR 53In Stock
Min.: 1
Mult.: 1

THS4524 4 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-38 Tube
Texas Instruments Differential Amplifiers Very lo pwr 4Ch R-R outpt fully diff amp A 595-THS4524IDBT
1 999Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

THS4524 4 Channel 95 MHz 490 V/us 102 dB 55 mA 900 nA 2 mV 5.5 V 2.5 V 1.14 mA - 40 C + 85 C SMD/SMT TSSOP-38 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Quad_100 MHz, DC Coupled VGA Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

AD8264 4 Channel 235 MHz 99 mA - 40 C + 105 C SMD/SMT LFCSP-40 Reel
Analog Devices Differential Amplifiers Quad_100 MHz, DC Coupled VGA Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

AD8264 4 Channel 235 MHz 99 mA - 40 C + 105 C SMD/SMT LFCSP-40 Reel