AD8146 Series Differential Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers Triple Differential Driver for HD Video 1 082In Stock
Min.: 1
Mult.: 1
Reel: 1 500

AD8146 3 Channel 700 MHz 3000 V/us - 53 dB 87 mA 160 uA 36 mV 11 V 4.5 V 57 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Triple Differential Driver fro HD Video Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

AD8146 3 Channel 3000 V/us 53 dB 87 mA 160 uA 36 mV 11 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel