ADA4940-2 Series Differential Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family 15 672In Stock
Min.: 1
Mult.: 1
Reel: 1 500

ADA4940-2 2 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family 1 190In Stock
Min.: 1
Mult.: 1
Reel: 250

ADA4940-2 2 Channel 260 MHz 95 V/us 86 dB 46 mA - 1.1 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Sub 10M W ADC Driver for PULSAR Family Non-Stocked Lead-Time 10 Weeks
Min.: 5 000
Mult.: 5 000
Reel: 5 000

ADA4940-2 2 Channel 260 MHz 95 V/us 7 uA 350 uV 7 V 3 V 1.25 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel