ROHM Semiconductor High Speed Operational Amplifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ROHM Semiconductor High Speed Operational Amplifiers IC CMOS OP AMP 17 749In Stock
Min.: 1
Mult.: 1
Reel: 3 000

BU7495HFV 1 Channel 5 MHz 5 V/us 100 dB 60 dB 14 mA 1 pA 1 mV 5.5 V 1.7 V 650 uA - 40 C + 85 C SMD/SMT HVSOF-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers LOW VOLT CMOS OP AMP 2 764In Stock
Min.: 1
Mult.: 1
Reel: 3 000

BU7485SG 1 Channel 10 MHz 10 V/us 105 dB 60 dB 12 mA 1 pA 1 mV 5.5 V 3 V 1.5 mA - 40 C + 105 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch MSOP8 3-36V 2 970In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers HIGH SPEED OPERATIONAL AMPLIFI 703In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch SSOP-B8 3-36V 2 204In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1 759In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1 751In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 7.5 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap™, Automotive Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2 982In Stock
Min.: 1
Mult.: 1
Reel: 3 000

2 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap™, Automotive Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2 490In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap, Low Noise Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2 500In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-16 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap™, Automotive Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 1 995In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SOP-8 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers AMPLIFIER 2 304In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 150 MHz 80 V/us 120 dB 80 dB 200 mA 2.6 pA 1 mV 5.5 V 2.7 V 9.6 mA - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers EMARMOUR™, Automotive Excellent EMI Characteristics High Speed Operational Amplifiers 4 983In Stock
Min.: 1
Mult.: 1
Reel: 2 500

4 Channel 3 MHz 8.5 V/us 100 dB 97 dB 30 mA 150 nA 1 mV 36 V 3 V 8.6 mA - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch SOP8 3-36V 2 174In Stock
Min.: 1
Mult.: 1
Reel: 2 500

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers RECOMMENDED ALT 755-BU7495HFV-TR Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

BU7495SHFV 1 Channel 5 MHz 5 V/us 100 dB 60 dB 14 mA 1 pA 1 mV 5.5 V 1.7 V 650 uA - 40 C + 105 C SMD/SMT HVSOF-5 Reel
ROHM Semiconductor High Speed Operational Amplifiers TLR Series, Automotive Low Offset Low Noise & Rail-to-Rail Input/Output High Speed CMOSOperational Amplifier Non-Stocked Lead-Time 13 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500
2 Channel 7 MHz 10 V/us 115 dB 65 dB 10 nV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SOP-J8 Reel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch SSOP-B8 3-36V Non-Stocked Lead-Time 9 Weeks

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 7.5 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SSOP-8 AEC-Q100 Reel
ROHM Semiconductor High Speed Operational Amplifiers Ind 4Ch 3-36V Ground Sense Non-Stocked Lead-Time 6 Weeks

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 500 nA 1 mV 36 V 3 V 8 mA - 40 C + 105 C SMD/SMT SSOP-14 Reel