Texas Instruments High Speed Operational Amplifiers

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Very Low Power Dual Current Feedback A 5 A 595-OPA2683IDCNT Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OPA2683 2 Channel 210 V/us 51 dB to 56 dB 4.5 uA 3.5 mV 12 V 4 V 790 uA - 40 C + 85 C SMD/SMT SOT-23-8 Reel
Texas Instruments High Speed Operational Amplifiers Very Lo Pwr Dual Crn t Feedback Op Amp Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

OPA2683 2 Channel 210 V/us 51 dB to 56 dB 4.5 uA 3.5 mV 12 V 4 V 790 uA - 40 C + 85 C SMD/SMT MSOP-10 Reel
Texas Instruments High Speed Operational Amplifiers Dual Low Power Curre nt Feedback Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
Reel: 250

OPA2684 2 Channel 140 MHz 820 V/us 53 dB to 60 dB 11 uA 3.5 mV 12 V 5 V 1.7 mA - 40 C + 125 C SMD/SMT SOT-23-8 Reel
Texas Instruments High Speed Operational Amplifiers Dual Wideband Voltag e Feedback A 595-OP A 595-OPA2690I-14D Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2690 2 Channel 250 MHz 1.8 kV/us 63 dB 60 dB to 65 dB 11 uA 4.5 mV 12 V 5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments High Speed Operational Amplifiers Dual Wide Band A 595 -OPA2690ID A 595-OP A 595-OPA2690ID Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

OPA2690 2 Channel 250 MHz 1.8 kV/us 63 dB 60 dB to 65 dB 11 uA 4.5 mV 12 V 5 V 5.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual Wideband Curren t Feedback A 595-OP A 595-OPA2691I-14D Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2691 2 Channel 2.1 kV/us 52 dB to 56 dB 35 uA 3 mV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments High Speed Operational Amplifiers Dual Wideband Curren t Feedback A 595-OP A 595-OPA2691ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2691 2 Channel 2.1 kV/us 52 dB to 56 dB 35 uA 3 mV 12 V 5 V 5.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel

Texas Instruments High Speed Operational Amplifiers SpeedPlus Dual Wide band Low-Noise A 595 A 595-OPA2822E/250 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2822 2 Channel 200 MHz 170 V/us 90 dB 85 dB to 110 dB 18 uA 1.2 mV 12.6 V 4 V 9.6 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers SpeedPlus Dual Wide band Low-Noise A 595 A 595-OPA2822U Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2822 2 Channel 200 MHz 170 V/us 90 dB 85 dB to 110 dB 18 uA 1.2 mV 12.6 V 4 V 9.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Dual Lo-Pwr Hi-Spd F ixed Gain A 595-OPA A 595-OPA2832ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2832 2 Channel 300 V/us 6 dB 72 dB to 72 dB 10 uA 7.5 mV 11 V 3 V 4.25 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers DUAL ULT LO PWR RRO NEG RAIL IN VFB AMP A 595-OPA2835ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2835 2 Channel 31 MHz 160 V/us 91 dB to 113 dB 10 pA 500 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Dual Wdebnd Lo-Noise Vltg-Feedback A 595 A 595-OPA2846ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2846 2 Channel 1.65 GHz 625 V/us 90 dB 95 dB to 110 dB 21 uA 650 uV 12.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Dual LoPwr Vltg Feed back Op Amp A 595-O A 595-OPA2889ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2889 2 Channel 75 MHz 250 V/us 66 dB 70 dB 40 mA 880 nA 1.5 mV 12 V 2.6 V 460 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Dual Low Power WB Vl tg Feedback Op Amp A 595-OPA2890IDGST Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2890 2 Channel 120 MHz 400 V/us 60 dB 60 dB to 68 dB 1.7 uA 5 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel
Texas Instruments High Speed Operational Amplifiers Dual Low Power WB Vl tg Feedback Op Amp A 595-OPA2890ID Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA2890 2 Channel 120 MHz 400 V/us 60 dB 60 dB to 68 dB 1.7 uA 5 mV 12 V 3 V 1.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Lo-Noise Hi-Speed 16 -Bit Accurate CMOS A 595-OPA301AIDBVT Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OPA301 1 Channel 150 MHz 80 V/us 106 dB 66 dB to 80 dB 5 pA 5 mV 5.5 V 2.7 V 9.5 mA - 40 C + 125 C SMD/SMT SOT-23-5 Reel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Triple Non-Stocked Lead-Time 6 Weeks
Min.: 400
Mult.: 50

OPA3355 3 Channel 200 MHz 300 V/us 92 dB 66 dB to 80 dB 50 pA 9 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail ALT 595 ALT 595-OPA350UA/2K5 Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA350 1 Channel 38 MHz 22 V/us 122 dB 66 dB to 84 dB 10 pA 500 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail A 595-O A 595-OPA353UA Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA353 1 Channel 44 MHz 22 V/us 122 dB 86 dB 40 mA 10 pA 3 mV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Sngl ALT 595-OPA355 ALT 595-OPA355NA/3K Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OPA355 1 Channel 200 MHz 300 V/us 92 dB 66 dB to 80 dB 50 pA 9 mV 5.5 V 2.7 V 8.3 mA - 40 C + 125 C SMD/SMT SOT-23-6 Reel
Texas Instruments High Speed Operational Amplifiers Low-Power Triple Cur rent Feedback A 595 A 595-OPA3684ID Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA3684 3 Channel 820 V/us 53 dB to 60 dB 12 uA 3.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments High Speed Operational Amplifiers Triple Wideband Curr ent Feedback A 595- A 595-OPA3691IDBQT Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA3691 3 Channel 2 GHz 2.1 kV/us 52 dB to 56 dB 35 uA 3 mV 12 V 4 V 5.1 mA - 40 C + 85 C SMD/SMT SSOP-16 Reel
Texas Instruments High Speed Operational Amplifiers Triple Low-Pow High- Spd Op Amp Non-Stocked Lead-Time 12 Weeks
Min.: 270
Mult.: 90

OPA3832 3 Channel 325 V/us 6 dB 72 dB to 72 dB 5.5 uA 8 mV 11 V 2.8 V 3.9 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Texas Instruments High Speed Operational Amplifiers Hi-Spd Single-Sply R ail-to-Rail ALT 595 ALT 595-OPA4350UA/2K5 Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA4350 4 Channel 38 MHz 22 V/us 122 dB 66 dB to 84 dB 10 pA 500 uV 5.5 V 2.7 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad ALT 59 ALT 595-OPA4354AIPWR Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA4354 4 Channel 100 MHz 150 V/us 110 dB 66 dB to 80 dB 50 pA 8 mV 5.5 V 2.5 V 4.9 mA - 40 C + 125 C SMD/SMT TSSOP-14 Reel