Texas Instruments High Speed Operational Amplifiers

Results: 653
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments High Speed Operational Amplifiers Quad Low-Power Curre nt Feedback A 595-O A 595-OPA4684ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA4684 4 Channel 820 V/us 53 dB to 60 dB 13 uA 3.5 mV 6 V - 6 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments High Speed Operational Amplifiers Quad Lo-Noise Voltag e Feedback A 595-OP A 595-OPA4820ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA4820 4 Channel 230 MHz 240 V/us 65 dB 76 dB to 85 dB 20 uA 800 uV 12.6 V 4 V 5.6 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments High Speed Operational Amplifiers Quad Lo-Noise Voltag e Feedback A 595-OP A 595-OPA4820IPWT Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA4820 4 Channel 230 MHz 240 V/us 65 dB 76 dB to 85 dB 20 uA 800 uV 12.6 V 4 V 5.6 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel
Texas Instruments High Speed Operational Amplifiers 500MHz Fixed Gain of +2V/V JFET input am A 595-OPA653IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OPA653 1 Channel 2.675 kV/us 62 dB 62 dB to 66 dB 50 pA 5 mV - 40 C + 85 C SMD/SMT SOT-23-5 Reel
Texas Instruments High Speed Operational Amplifiers 500MHz Fixed Gain +2 V/V JFET inp Amp Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
Reel: 250

OPA653 1 Channel 2.675 kV/us 62 dB 62 dB to 66 dB 1.2 nA 5 mV 13 V 7 V 70 mA - 40 C + 85 C SMD/SMT SON-8 Reel
Texas Instruments High Speed Operational Amplifiers 1.6GHz Low Noise FET -Input Op Amp A 595 A 595-OPA657U Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA657 1 Channel 1.6 GHz 700 V/us 70 dB 83 dB to 89 dB 20 pA 1.8 mV 14 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers 650MHz unity gain st able JFET Inp amp A A 595-OPA659IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OPA659 1 Channel 350 MHz 2.55 kV/us 58 dB 68 dB to 70 dB 50 pA 5 mV 30.5 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel
Texas Instruments High Speed Operational Amplifiers 650MHz unity gain st able JFET inp Amp A A 595-OPA659IDRBT Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OPA659 1 Channel 350 MHz 2.55 kV/us 58 dB 68 dB to 70 dB 50 pA 5 mV 30.5 mA - 40 C + 85 C SMD/SMT SON-8 Reel
Texas Instruments High Speed Operational Amplifiers Very Lo-Pwr Current Feedback A 595-OPA68 A 595-OPA683ID Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA683 1 Channel 210 V/us 51 dB to 56 dB 4 uA 3.5 mV 12 V 2.8 V 790 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Low-Power Current Fe edback A 595-OPA684 A 595-OPA684IDBVT Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OPA684 1 Channel 820 V/us 53 dB to 60 dB 10 uA 3.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel
Texas Instruments High Speed Operational Amplifiers Low-Power Current Fe edback A 595-OPA684 A 595-OPA684ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA684 1 Channel 210 MHz 820 V/us 60 dB 120 mA 18.5 uA 1.5 mV 12 V 5 V 1.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Wideband Current Fee dback A 595-OPA691I A 595-OPA691IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OPA691 1 Channel 2 GHz 2.1 kV/us 52 dB to 56 dB 25 uA 2.5 mV 12 V 4 V 5.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel
Texas Instruments High Speed Operational Amplifiers WideBand Low-Power C urr Feedback Amp A A 595-OPA694IDBVT Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OPA694 1 Channel 1.7 kV/us 55 dB to 60 dB 18 uA 3 mV 5.8 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel
Texas Instruments High Speed Operational Amplifiers WideBand Low-Power C urr Feedback Amp A A 595-OPA694ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA694 1 Channel 1.7 kV/us 55 dB to 60 dB 18 uA 3 mV 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel

Texas Instruments High Speed Operational Amplifiers Ultra-WB Crnt-FB Op Amp Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA695 1 Channel 4.3 kV/us 51 dB to 56 dB 40 uA 3 mV 12 V 5 V 12.9 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers Wideband High Gain V ltg Limiting A 595- A 595-OPA699ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA699 1 Channel 880 MHz 1.4 kV/us 56 dB 55 dB to 61 dB 10 uA 5 mV 12 V 5 V 15.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Voltage Feedback A 5 A 595-OPA842IDBVT Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OPA842 1 Channel 200 MHz 400 V/us 110 dB 85 dB to 95 dB 35 uA 1.2 mV 20.2 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Med Gain Vltg Feedbk A 595-OPA843IDBVT Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

OPA843 1 Channel 800 MHz 1 kV/us 110 dB 85 dB to 95 dB 35 uA 1.2 mV 20.2 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel
Texas Instruments High Speed Operational Amplifiers Wideband Lo-Distort Med Gain Vltg Feedbk A 595-OPA843ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA843 1 Channel 800 MHz 1 kV/us 110 dB 85 dB to 95 dB 35 uA 1.2 mV 20.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Wideband Low Noise V oltage Feedback A 5 A 595-OPA846ID Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA846 1 Channel 1.75 GHz 625 V/us 90 dB 95 dB to 110 dB 19 uA 600 uV 12.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Wdebnd Ult-Lo Noise Voltage Feedback A 5 A 595-OPA847ID Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA847 1 Channel 3.9 GHz 950 V/us 98 dB 95 dB to 110 dB 39 uA 500 uV 18.1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers 12.6V Low-noise si n gle-ended-to-differ A 595-OPA862IDT Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

OPA862 1 Channel 400 MHz 140 V/us 100 dB 60 mA 1 uA 50 uV 12.6 V 3 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel

Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10502DGK Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SN10502 2 Channel 120 MHz 750 V/us 100 dB 70 dB to 96 dB 3 uA 25 mV 18 V 2.7 V 12 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10502D Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

SN10502 2 Channel 120 MHz 750 V/us 100 dB 70 dB to 96 dB 3 uA 25 mV 18 V 2.7 V 12 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments High Speed Operational Amplifiers Lo-Distortion Hi-Spd R-to-R Otpt Oper Am A 595-SN10503DR Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 50

SN10503 3 Channel 120 MHz 750 V/us 100 dB 70 dB to 96 dB 3 uA 25 mV 18 V 2.7 V 12 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube