AD8045 Series High Speed Operational Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Low Noise/Distortion VF HSA 14 282In Stock
Min.: 1
Mult.: 1
: 1 500

AD8045 1 Channel 400 MHz 1.35 kV/us 64 dB - 91 dB 70 mA 6.3 uA 1 mV 12 V 3.3 V 15 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise/Distortion VF HSA 303In Stock
Min.: 1
Mult.: 1
: 250

AD8045 1 Channel 400 MHz 1.35 kV/us 64 dB - 91 dB 70 mA 6.3 uA 1 mV 12 V 3.3 V 15 mA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise/Distortion VF HSA 473In Stock
Min.: 1
Mult.: 1
: 1 000

AD8045 1 Channel 400 MHz 1.35 kV/us 64 dB - 91 dB 70 mA 6.3 uA 1 mV 12 V 3.3 V 15 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices High Speed Operational Amplifiers Low Noise/Distortion VF HSA 243In Stock
Min.: 1
Mult.: 1

AD8045 1 Channel 400 MHz 1.35 kV/us 64 dB - 91 dB 70 mA 6.3 uA 1 mV 12 V 3.3 V 15 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube