ADA4870 Series High Speed Operational Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Single Channel High Speed 2 779In Stock
Min.: 1
Mult.: 1

ADA4870 1 Channel 2.5 kV/us 58 dB 1 A 12 uA 1 mV 40 V 10 V - 40 C + 85 C SMD/SMT LFCSP-48 Tray
Analog Devices High Speed Operational Amplifiers Single Channel High Speed Non-Stocked Lead-Time 10 Weeks
Min.: 750
Mult.: 750
Reel: 750

ADA4870 1 Channel 2.5 kV/us 58 dB 1 A 12 uA 1 mV 40 V 10 V - 40 C + 85 C SMD/SMT LFCSP-48 Reel