LT1365 Series High Speed Operational Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps 188In Stock
Min.: 1
Mult.: 1

LT1365 4 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps 65In Stock
Min.: 1
Mult.: 1

LT1365 4 Channel 70 MHz 1 kV/us 90 dB 60 mA 2 uA 500 uV 36 V 3 V 6 mA - 40 C + 85 C Through Hole PDIP-14 Tube
Analog Devices High Speed Operational Amplifiers Dual and Quad 70MHz, 1000V/ s Op Amps Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

LT1365 4 Channel 70 MHz 1 kV/us 90 dB 60 mA 600 nA 36 V 3 V 6 mA SMD/SMT SOIC-16 Reel