Texas Instruments Instrumentation Amplifiers

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDR 8 309In Stock
Min.: 1
Mult.: 1

INA819 1 Channel 30 kHz 900 mV/us 140 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA163UA A 595-INA163UA 4 406In Stock
Min.: 1
Mult.: 1
: 2 500

INA163 1 Channel 800 kHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDGKT 4 503In Stock
Min.: 1
Mult.: 1
: 2 500

INA819 1 Channel 30 kHz 900 mV/us 90 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 200 A 36V Rail-to- R ail Out Instrumenta A 595-INA826SIDRCR 9 234In Stock
Min.: 1
Mult.: 1
: 250

INA826S 1 Channel 1 V/us 120 dB 65 nA 150 uV 36 V 3 V 200 uA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126E/250 2 363In Stock
Min.: 1
Mult.: 1
: 2 500

INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers R/R CMOS Inst 1 229In Stock
Min.: 1
Mult.: 1
: 250

INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDRGR 2 128In Stock
Min.: 1
Mult.: 1
: 250

INA819 1 Channel 2 MHz 900 mV/us 140 dB 150 pA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Lo-Power G = 10 100 A 595-INA1 A 595-INA141UA 1 374In Stock
Min.: 1
Mult.: 1
: 2 500

INA141 1 Channel 200 kHz 4 V/us 117 dB 5 nA 50 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 119In Stock
Min.: 1
Mult.: 1

INA110 1 Channel 2.5 MHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Precision Instrument ation Amp A 595-INA A 595-INA115AU/1K 144In Stock
Min.: 1
Mult.: 1

INA115 1 Channel 10 kHz 600 mV/us 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube

Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126EA/2K5 1 235In Stock
Min.: 1
Mult.: 1
: 250

INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS ALT 595-INA2332 ALT 595-INA2332AIPWT 1 244In Stock
Min.: 1
Mult.: 1
: 250

INA2332 2 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 200 A 36V Rail-to- R ail Out Instrumenta A 595-INA826SIDRCT 2 848In Stock
Min.: 1
Mult.: 1
: 3 000

INA826S 1 Channel 1 V/us 120 dB 65 nA 150 uV 36 V 3 V 200 uA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Lo-Power G = 10 100 A 595-INA1 A 595-INA141UA/2K5 355In Stock
Min.: 1
Mult.: 1

INA141 1 Channel 200 kHz 4 V/us 117 dB 5 nA 50 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126UA/2K5 1 645In Stock
Min.: 1
Mult.: 1

INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2331AI A 595-INA2331AIPWT 2 836In Stock
Min.: 1
Mult.: 1
: 2 500

INA2331 2 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DGKR 1 614In Stock
Min.: 1
Mult.: 1
: 250

INA823 1 Channel 1.9 MHz 900 mV/us 120 dB 1.2 nA 20 uV 36 V 2.7 V 180 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125UA/2K5 833In Stock
Min.: 1
Mult.: 1

INA125 1 Channel 200 mV/us 25 nA 500 uV 36 V 2.7 V 460 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 14In Stock
Min.: 1
Mult.: 1

INA110 1 Channel 470 kHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C Through Hole CDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Programmable Gain In strum Amp A 595-PGA A 595-PGA204BU/1K 480In Stock
Min.: 1
Mult.: 1

PGA204 1 Channel 1 MHz 300 mV/us 115 dB 2 nA 50 uV 36 V 9 V 5.2 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 2 753In Stock
Min.: 1
Mult.: 1
: 3 000

INA351 1 Channel 200 mV/us 95 dB 650 fA 1.3 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp ALT 595-INA128P 97In Stock
Min.: 1
Mult.: 1

INA128 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 250 uV 36 V 4.5 V 700 uA - 40 C + 125 C Through Hole PDIP-8 Tube

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS ALT 595-INA321 ALT 595-INA321E/250 451In Stock
Min.: 1
Mult.: 1
: 250

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331IDG A 595-INA331IDGKR 605In Stock
Min.: 1
Mult.: 1
: 250

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2331AI A 595-INA2331AIPWR 415In Stock
Min.: 1
Mult.: 1
: 250

INA2331 2 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel